Molex 19213-0009 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Jacket Material | Nylon |
| Lead Free | Lead Free |
| Length | 23.1mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pin Diameter | 1.98mm |
| Pin Length | 8.9mm |
| Reach SVHC Compliant | Unknown |
| Series | 19213 |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19213-0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.