
Straight, male, insulated connector accessory featuring copper contacts with tin plating. Designed for 16AWG wire, this component has a 1.98mm pin diameter and 8.9mm pin length, with an overall height of 10.7mm and length of 23.4mm. Constructed with a nylon insulator, it offers UL94 V-2 flammability rating and low halogen content. This bulk-packaged accessory is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 19213-0011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 19213-0011 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 10.7mm |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 23.4mm |
| Material | Copper |
| Number of Ways | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pin Diameter | 1.98mm |
| Pin Length | 8.9mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19213 |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19213-0011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
