This multi-lock shrouded header features a voltage rating of 600V and is constructed with brass contacts plated with tin. The insulation is made of polypropylene and is fully insulated. The header has a wire gauge range of 10-12AWG and is terminated through crimping. It is compliant with ELV regulations and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Molex 19216-0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 19216-0002 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation | Fully Insulated |
| Insulation Color | Yellow |
| Insulation Material | PP |
| Number of Wire Entries | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Multi-Lock |
| Terminal Material | Copper |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19216-0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.