
Inline tap connector featuring a fully insulated, blue polypropylene housing and two wire entries. Designed for 14-18 AWG wire, this female connector utilizes brass body and contact materials with tin plating for reliable termination. Rated for 600V DC, it boasts a UL94 V-0 flammability rating and a compact design with 20.1mm length and 13.8mm depth.
Sign in to ask questions about the Molex 19216-0003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 19216-0003 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 13.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Color | Blue |
| Insulation Material | Polypropylene |
| Length | 20.1mm |
| Material | Brass |
| Number of Wire Entries | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Multi-Lock |
| Terminal Material | Copper |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19216-0003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
