GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Checking distributor stock and pricing after the page loads.
Molex 19216-0004-C technical specifications.
| Dimension | 20.1 x 13.8mm |
| Family | 19216 |
| Manufacturer | ETC/Molex Industrial |
| Part No | 19216-0004-C |
| Gender | N/A |
| Operating Temperature | 105(Max) C |
| RoHS | Yes |
| Type | Splice Terminal |
| Wire Size | 14-18 AWG |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Compliant |
No datasheet is available for this part.