Inline IDC connector with 1 position and 1 circuit, designed for 14-18 AWG wire. Features copper alloy contacts with tin plating, a nylon insulation material, and a fully insulated design. Rated for 600V DC and has a UL94 V-2 flammability rating. Available in natural and blue colors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 19216-0010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural, Blue |
| Contact Material | Copper, Copper Alloy, Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Material | Copper Alloy |
| Number of Circuits | 1 |
| Number of Positions | 1 |
| Number of Wire Entries | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 19216 |
| Termination | IDC |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19216-0010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.