
Male wire tap terminal for 22-18 AWG wire, featuring a copper alloy body with tin plating and copper contacts also tin plated. This fully insulated component, constructed with nylon insulation and jacket, offers a 600V voltage rating and IDC termination. It has a single circuit, single position, and single wire entry, with a natural and red color option.
Molex 19216-0011 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Tin |
| Color | Natural, Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.4mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Jacket Material | Nylon |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Material | Copper Alloy |
| Number of Circuits | 1 |
| Number of Positions | 1 |
| Number of Wire Entries | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 19216 |
| Termination | IDC |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19216-0011 to view detailed technical specifications.
No datasheet is available for this part.