Molex 192160009 technical specifications.
| Type | Wire Tap |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 12AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 192160009 to view detailed technical specifications.
No datasheet is available for this part.