This male crimp terminal features a copper contact material with a tin plating, suitable for use with 1AWG wire. It is compliant with ELV and RoHS regulations, and is packaged in bulk quantities of 100. The terminal is designed for stud mounting and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 19221-0237 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Lead Free | Contains Lead |
| Length | 43.64mm |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19221 |
| Termination | Crimp |
| Width | 16.6mm |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19221-0237 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
