GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Checking distributor stock and pricing after the page loads.
| Dimension | 46.84 x 18.24mm |
| Family | 19221 |
| Manufacturer | ETC/Molex Industrial |
| Part No | 19221-0240-P |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Lug Terminal |
| Wire Size | (1/0) AWG |
| Stud Size | 8 mm |
| Tab Size | N/A |
| RoHS | Compliant |