Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 19221-0483 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 19221-0483 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 15.09mm |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Length | 33.35mm |
| Mount | Stud |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 19221 |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19221-0483 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
