Molex 19221-0564 technical specifications.
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Mount | Stud |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19221-0564 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
