Molex 19267-0063 technical specifications.
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Black |
| ELV | Compliant |
| Length | 1000foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | 19267 |
| RoHS | Compliant |
Download the complete datasheet for Molex 19267-0063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.