Molex 19267-0105 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 3.18mm |
| Length | 1.22m |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bulk |
| Series | 19267 |
| RoHS | Compliant |
Download the complete datasheet for Molex 19267-0105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
