Molex 19267-0135 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Inside Diameter | 0.187inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | 19267 |
| RoHS | Compliant |
Download the complete datasheet for Molex 19267-0135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.