
This polyolefin cable features a clear color and a maximum operating temperature of 135°C. The cable has a minimum operating temperature of -55°C and is available in a 500foot length. The body material is polyolefin, and it is packaged in a spool. The cable is designed for cable management applications.
Molex 19267-0187 technical specifications.
| Body Material | Polyolefin |
| Color | Clear |
| Inside Diameter | 0.25inch |
| Length | 500foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Spool |
| Series | 19267 |
| RoHS | Compliant |
Download the complete datasheet for Molex 19267-0187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
