Molex 19267-0189 technical specifications.
| Package/Case | 100 |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 6.35mm |
| Length | 30.48m |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | 19267 |
| RoHS | Compliant |
Download the complete datasheet for Molex 19267-0189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.