This polyolefin heat shrink tubing is manufactured by Molex and features a white color. It is designed for use in cable management applications and is compliant with ELV regulations. The tubing has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It is available in 100foot lengths and is packaged on a spool.
Molex 19267-0190 technical specifications.
| Body Material | Polyolefin |
| Color | White |
| ELV | Compliant |
| Length | 100foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Spool |
| Series | 19267 |
| RoHS | Compliant |
Download the complete datasheet for Molex 19267-0190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.