Molex 19267-0191 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Length | 100foot |
| Material | PO, Polyolefin |
| Packaging | Tape and Reel |
| Series | 19267 |
| RoHS | Compliant |
Download the complete datasheet for Molex 19267-0191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.