This black polyolefin heat shrink tubing is compliant with ELV regulations and features a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It has an inside diameter of 9.53mm and is available in bulk packaging. The tubing is made from a polyolefin material and is suitable for use in a variety of applications.
Molex 19267-0195 technical specifications.
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 9.53mm |
| Length | 1.22m |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | 19267 |
| RoHS | Compliant |
Download the complete datasheet for Molex 19267-0195 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.