
This polyolefin heat shrink tubing is designed for wall mount applications and is compliant with ELV regulations. It has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The tubing is available in 100foot lengths and is packaged on a tape and reel. The material is polyolefin, and the color is red.
Sign in to ask questions about the Molex 19267-0251 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 19267-0251 technical specifications.
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Red |
| ELV | Compliant |
| Length | 100foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Packaging | Tape and Reel |
| Series | 19267 |
| RoHS | Compliant |
Download the complete datasheet for Molex 19267-0251 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
