
This polyolefin heat shrink tubing has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It is available in a 100-pack and is packaged on a tape and reel. The tubing has a black color and a 19.05mm inside diameter.
Molex 19267-0279 technical specifications.
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Black |
| Inside Diameter | 19.05mm |
| Length | 30.48m |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Tape and Reel |
| Series | 19267 |
| RoHS | Compliant |
Download the complete datasheet for Molex 19267-0279 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.