Heat Shrink Tubing and Sleeves 1 INCH HST CLEAR (LG AR (LG 100 FT SPOOL)
Checking distributor stock and pricing after the page loads.
| Body Material | Polyolefin |
| Package/Case | 100 |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | 19267 |
| RoHS | Compliant |