Heat Shrink Tubing and Sleeves 3/32 INCH HST BLACK 300/4 INCH/PKG
Checking distributor stock and pricing after the page loads.
| Package/Case | 300 |
| Color | Black |
| Inside Diameter | 2.381mm |
| Length | 101.6mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | 19267 |
| RoHS | Compliant |