Heat Shrink Tubing ST Polyvinyl Chloride Black Perma-Fit™ Bag
Checking distributor stock and pricing after the page loads.
Molex 192680393 technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polyvinyl Chloride |
| Color | Black |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Tradename | Perma-Fit™ |
| RoHS Version | 2011/65/EU, 2015/863 |