Sign in to ask questions about the Molex 19269-0029 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 19269-0029 technical specifications.
| Body Material | Polyolefin |
| Package/Case | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Series | 19269 |
| RoHS | Compliant |
Download the complete datasheet for Molex 19269-0029 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.