
Heat Shrink Tubing and Sleeves 3/4 INCH DUAL HST RE PRICED PER FOOT
Molex 19269-0142 technical specifications.
| Color | Red |
| Inside Diameter | 19.05mm |
| Length | 1.22m |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Series | 19269 |
| RoHS | Compliant |
No datasheet is available for this part.