Heat Shrink Tubing and Sleeves 1/4 INCH DUAL HST CL EAR (200/6 INCH/PKG)
Checking distributor stock and pricing after the page loads.
| Body Material | Polyolefin |
| Package/Case | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | 19269 |
| RoHS | Compliant |