Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MOLEX
192690107
Datasheet
Molex
192690107
Active
DUAL HST RED
Wire, Cable & Assemblies
Cable Management
Wire, Cable & Assemblies
Cable Management
Sleeving & Tubing
Heat Shrink
DUAL HST RED
Package
600
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
600
Color
Black
Length
0.167foot
Material
PO, Polyolefin
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Package Quantity
100
Series
19269
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account