Molex 19270-0033 technical specifications.
| Body Material | Polyolefin |
| Color | Red |
| Inside Diameter | 1.1inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 300 |
| Packaging | Bulk |
| Series | 19270 |
| RoHS | Compliant |
Download the complete datasheet for Molex 19270-0033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
