Molex 192700060 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Length | 1foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Series | Perma-Fit™ 19270 |
| RoHS | Compliant |
No datasheet is available for this part.