Sign in to ask questions about the Molex 192700076 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 192700076 technical specifications.
| Color | Black |
| Length | 0.25foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Series | Perma-Fit™ 19270 |
| RoHS | Compliant |
Download the complete datasheet for Molex 192700076 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.