
This 6.35mm shrouded header features brass contacts with a tin plating, suitable for use with wire gauges ranging from 14 to 16 AWG. The header is designed to operate within a temperature range of -55°C to 105°C. It is available in quantities of 1500, packaged in tape and reel. The 19273 series header is a shrouded, unshrouded connector designed for board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | 19273 |
| Width | 0.81mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
