The Molex Quick Disconnect Terminal is a female crimp type terminal with a straight body orientation, designed for cable mount applications. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. The terminal is plated with tin and accepts wire sizes between 10 and 12 AWG. It is part of the Quixon trademarked product line.
Checking distributor stock and pricing after the page loads.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Wire Size | 10-12AWG |
| Tradename | Quixon™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |