
This copper alloy terminal features a crimp termination and a length of 16.5mm. It is compliant with ELV regulations. The terminal is made from a copper alloy material and is available in a bulk packaging quantity of 1000. The manufacturer has confirmed that the product is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Length | 16.5mm |
| Material | Copper Alloy |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19323 |
| Termination | Crimp |
| RoHS | Compliant |