Ring Terminal Copper Alloy 14.72mm Tin VersaKrimp™ Bag
Molex 193230001 technical specifications.
| Type | Ring Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 2.6mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Tradename | VersaKrimp™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.