
The Molex 19403-1011 is a female cable mount connector rated for 600V and 20A. It features a straight orientation and is plated with tin and lead. Operating temperature range is -35°C to 85°C. This connector is designed for general use and has two circuits and two contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 19403-1011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 19403-1011 technical specifications.
| Contact Plating | Tin, Lead |
| Current Rating | 20A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Straight |
| Series | 19403 |
| Termination | Wire |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 19403-1011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.