
The MX150L is a low halogen I/O connector with a male to female gender configuration. It operates within a temperature range of -40°C to 125°C. The connector is available in a bulk packaging format with 800 pieces per package. It is compliant with Reach SVHC regulations, although the exact compliance status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 19417-0119 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Gender | Male to Female |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 800 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | MX150L |
| RoHS | Compliant |
Download the complete datasheet for Molex 19417-0119 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
