4-WAY MX150L Recept 22-18 AWG Red; 19418-0018-P
Checking distributor stock and pricing after the page loads.
Molex 19418-0018-P technical specifications.
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Number of Contacts | 4 |
| Orientation | Straight |
| Pitch | 5.84mm |
| RoHS | Compliant |