Molex 194180004 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Manufacturer Series | 19418 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Molex 194180004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.