
Four-position, two-row male plug connector with straight orientation and 5.84mm pitch. Features 18A current rating, 600V AC max voltage rating, and a temperature range of -40°C to 125°C. Designed for 16-14 AWG wire with crimp termination. Constructed from black, UL94 V-0 rated material. IP67 rated for environmental protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 19419-0004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 18A |
| Depth | 53.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 22.1mm |
| Length | 18.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 312 |
| Packaging | Bulk |
| Pitch | 5.84mm |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19419 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19419-0004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
