6-position, dual-row male plug connector with male pin contacts. Features a 5.84mm pitch, 18A current rating, and a maximum operating voltage of 600V AC. Designed for free-hanging, straight mounting with crimp termination for wire gauges 14-16AWG. Operates within a temperature range of -40°C to 125°C and boasts an IP67 rating. Constructed from UL94 V-0 flammability rated black material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 19419-0011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Type | Male Pin |
| Current Rating | 18A |
| Depth | 53.96mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 22.1mm |
| Length | 24.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 5.84mm |
| Ratings | IP67 |
| Series | MX150L™ 19419 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19419-0011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.