
10-position, 2-row male pin combination line connector with a 5.84mm pitch. Features a straight, free-hanging mounting orientation and crimp termination for wire gauges 16-14AWG. Rated for 18A current and 600V AC, operating between -40°C and 125°C. Constructed with UL94 V-0 flammability rating and RoHS compliance. Dimensions are 36.47mm length, 22.1mm height, and 53.96mm depth.
Molex 19419-0014 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Current Rating | 18A |
| Depth | 53.96mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 22.1mm |
| Length | 36.47mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 5.84mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MX150L™ 19419 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19419-0014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
