
Automotive header and receptacle connector for board-to-board and mezzanine applications. Features a straight, 2-row, 1-contact configuration with a 18A current rating and 600V AC voltage rating. Designed for 14-16AWG wire with a 3.53mm maximum wire/cable diameter, utilizing tin-plated copper alloy contacts. Operates within a -55°C to 125°C temperature range, offering 25 mating cycles and UL94 V-0 flammability. Packaged on tape and reel, this low halogen, RoHS compliant component is suitable for demanding automotive environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 19420-0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 18A |
| Depth | 5.97mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 4.62mm |
| Length | 20.27mm |
| Mating Cycles | 25 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19420 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.53mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19420-0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
