
Automotive connector, female, straight orientation, single contact, single row, shrouded header. Features a 600V voltage rating and 18A current rating. Copper alloy contacts with tin plating, suitable for 18-22AWG wire. Operates from -55°C to 125°C, with UL94 V-0 flammability. Packaged on tape and reel, 4000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 19420-0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 18A |
| Depth | 4.55mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 3.63mm |
| Length | 20.27mm |
| Mating Cycles | 25 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19420 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 2.74mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19420-0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.