
The Molex 19420 series female crimp terminals are designed for use with 18-22AWG wires. They have a voltage rating of 600V and are available in packs of 100. The terminals are packaged in cut tape format for easy installation. The contact material is copper alloy with a tin plating, and the termination type is crimp.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 19420-0002 (Cut Strip) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | 19420 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19420-0002 (Cut Strip) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.