Molex 19420-0002 (Mouser Reel) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 19420 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19420-0002 (Mouser Reel) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.