Automotive connector socket for 16-14 AWG wire, featuring a straight, female orientation with a crimp termination. Constructed with a copper alloy contact material and tin plating, this unshielded connector operates at a 600V voltage rating. It boasts a natural color, a depth of 5.97mm, height of 4.62mm, and length of 20.27mm. Compliant with RoHS and REACH SVHC standards, it is also low halogen and UL94 V-0 flammability rated.
Molex 19420-0009 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5.97mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 4.62mm |
| Lead Free | Lead Free |
| Length | 20.27mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 19420 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19420-0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.