
Female, straight orientation, crimp termination socket connector for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a copper alloy contact with tin plating, rated for 600V AC and 25 mating cycles. Designed for wire gauges between 22-18AWG, with a maximum of 18AWG. This unshielded, low halogen component boasts a UL94 V-0 flammability rating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 19420-0010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.55mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 3.63mm |
| Length | 20.27mm |
| Mating Cycles | 25 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MX150L |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19420-0010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
