The 2-contact power connector features a terminal pitch of 10.1mm and a maximum voltage rating of 600V. It is designed for cable mount applications and has a maximum operating temperature range of -35°C to 85°C. The connector is rated for a maximum current of 20A per contact.
Molex 194210001 technical specifications.
| Type | Power |
| Gender | PL |
| Number of Contacts | 2 |
| Terminal Pitch | 10.1mm |
| Termination Method | IDT |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 194210001 to view detailed technical specifications.
No datasheet is available for this part.